Eaton 48339 technical specifications.
| Length | 48mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Switching Voltage | 690V |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 48339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.