
EATON CUTLER HAMMER 5-Y-41433-406-PD-Q ELECTROMECHANICAL PANEL COUNTER
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 5-Y-41433-406-PD-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 406 |
| Max Supply Voltage (AC) | 120V |
| Mount | Panel |
| Power Consumption | 9W |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 5-Y-41433-406-PD-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
