Eaton 57151405 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Power Consumption | 7W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton 57151405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.