
EATON CUTLER HAMMER 57601405 MULTIFUNCTION COUNTER
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 57601405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.015% |
| Approvals | UL, CE |
| Depth | 142.24mm |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 115V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton 57601405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
