Eaton 58841400 technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 150.1mm |
| Logic Function | Counter |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | 588 |
| RoHS | Compliant |
Download the complete datasheet for Eaton 58841400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.