Eaton 58868400 technical specifications.
| Approvals | UL, CSA, CE, NEMA |
| Package/Case | 120 |
| Mount | Panel |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton 58868400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.