Eaton 5P1000R technical specifications.
| Color | Black |
| Height | 1.7inch |
| Length | 20inch |
| Max Input Voltage | 120V |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Resistance | -15R |
| Weight | 32.5lb |
| Width | 17.2inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 5P1000R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
