This Eaton power supply has a current rating of 16A and a VA rating of 2200VA. It operates within a temperature range of 0-40°C and is designed for rack mount applications. The output voltage is 230V. It supports USB and serial interfaces.
Eaton 5PX2200iRTN technical specifications.
| Current Rating | 16A |
| Depth | 522mm |
| Height | 86mm |
| Interface | USB, Serial |
| Length | 86.2mm |
| Max Frequency | 70Hz |
| Min Frequency | 47Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Output Voltage | 230V |
| VA Rating | 2200VA |
| Weight | 28.5kg |
| Width | 441mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 5PX2200iRTN to view detailed technical specifications.
No datasheet is available for this part.