Eaton 6125FA15A-TR2 technical specifications.
| Current Rating | 15A |
| Fuse Size | 6.1 X 2.59 X 2.59in |
| Max Voltage Rating (DC) | 86V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 6125FA15A-TR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.