Fuse Chip 7A 125V Slow Blow 2-Pin Solder Pad Surface Mount T/R
Eaton 6125TD7A/TR1 technical specifications.
| Current Rating | 7A |
| Fuse Size | 6.1 X 2.72 X 2.72in |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 6125TD7A/TR1 to view detailed technical specifications.
No datasheet is available for this part.