Eaton 6222 technical specifications.
| Lens Type | Opal Acrylic |
| Product Depth | 115mm |
| Lamp Type | Fluorescent |
| Height | 108mm |
| Number of Lamps | 1 |
| Product Length | 108mm |
| Color | White |
| Lamp Size | T12 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 6222 to view detailed technical specifications.
No datasheet is available for this part.