Eaton 6669 technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 6669 to view detailed technical specifications.
No datasheet is available for this part.