Eaton 66774 technical specifications.
| Depth | 265mm |
| Length | 270mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Output Voltage | 230V |
| VA Rating | 750VA |
| Weight | 4.4kg |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 66774 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.