Eaton 7-2TDLSJ16 technical specifications.
| Current Rating | 16A |
| Max Voltage Rating (AC) | 7.2kV |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton 7-2TDLSJ16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.