Eaton 7-T-65-4848PM-406 technical specifications.
| Package/Case | 100 |
| Count Direction | Up |
| Display Type | Digital |
| Max Supply Voltage (AC) | 130V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Eaton 7-T-65-4848PM-406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.