Eaton 72504 technical specifications.
| Length | 30mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 72504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.