Eaton 80-MC2M technical specifications.
| Type | Microphone Connector |
| Gender | M |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 71°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 80-MC2M to view detailed technical specifications.
No datasheet is available for this part.