Eaton 8503K20 technical specifications.
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 40000Cycles |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 8503K20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.