Eaton 91-MC3F1 technical specifications.
| Body Material | Brass |
| Color | Black |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Eaton 91-MC3F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
