Eaton 91-PC3F technical specifications.
| Body Material | Brass |
| Package/Case | Metal |
| Color | Black |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Eaton 91-PC3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
