
Eaton 91-PC4F technical specifications.
| Body Material | Brass |
| Package/Case | Metal |
| Color | Black |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Eaton 91-PC4F to view detailed technical specifications.
No datasheet is available for this part.
