Eaton 91000T282 technical specifications.
| Color | Red |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -17°C |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 91000T282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
