Eaton A1020-2R5105-AP technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height - Seated (Max) | 0.858inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Length | 21.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | PowerStor A |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.095945oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton A1020-2R5105-AP to view detailed technical specifications.
No datasheet is available for this part.