15-position, straight, flexible flat cable/flexible printed circuit connector with ZIF/LIF termination. Features a 8.26mm pitch and screw termination for panel mounting. Rated for 250V and a maximum current of 15A, with a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 105°C, utilizing a black thermoplastic insulation material. Accommodates wire gauges from 14AWG to 22AWG.
Eaton A10211503MP technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Number of Wire Entries | 15 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | No |
| Series | Magnum® A1000 |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 0.015873oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton A10211503MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.