4-position, straight, through-hole barrier strip connector with 8.26mm pitch. Features steel contacts with zinc plating, rated for 250V and a maximum current of 15A. Insulated with UL94 V-0 rated thermoplastic housing in black. Supports wire wrap termination for wire gauges 14-22 AWG. Operating temperature range from -40°C to 105°C.
Eaton A10220407 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 20A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 51.3mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | Magnum® A1000 |
| Termination | Wire Wrap |
| Voltage Rating | 250V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A10220407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.