
10-position, single-row terminal block with 8.26mm pitch. Features straight, through-hole mounting for solder termination. Rated for 20A current and 250V voltage, with a maximum operating temperature of 105°C. Constructed with black thermoplastic insulation, achieving a UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 22AWG. RoHS compliant.
Eaton A102210 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | Magnum® A1000 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A102210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
