
20-position, single-row barrier strip terminal block with straight, through-hole mounting. Features 8.26mm pitch, 20A current rating, and 250V voltage rating. Black thermoplastic insulation material with zinc contact plating. Operates within a -40°C to 105°C temperature range and boasts UL94 V-0 flammability rating. RoHS compliant.
Eaton A102220 technical specifications.
| Color | Black |
| Contact Plating | Zinc |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 0.5inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 6.57inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Magnum® A1000 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.016oz |
| Width | 0.5inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A102220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.