
This 4-circuit terminal block is designed for panel and chassis mounting, with a maximum operating temperature range of -40°C to 105°C. It features a thermoplastic insulation material and is UL94 V-0 rated for flammability. The terminal block is RoHS compliant and available in a bulk packaging quantity of 100. It has a pitch of 0.325inch and supports wire gauges from 14AWG to 22AWG.
Eaton A103104 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| RoHS Compliant | Yes |
| Series | Magnum® A1000 |
| Voltage Rating | 250V |
| Weight | 0.015873oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A103104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.