Eaton A201002A9 technical specifications.
| Housing Color | Black |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Series | A2000 |
| Termination | Solder |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton A201002A9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.