The A201302 is a 2-contact terminal block from Eaton, designed for through-hole mounting. It features a straight body orientation and a termination method of solder turret. The terminal pitch is 9.53mm and it has a maximum operating temperature range of -40°C to 105°C. The terminal block has a maximum current rating of 30A and a maximum voltage rating of 300V.
Eaton A201302 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 2 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Termination Method | Solder Turret |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton A201302 to view detailed technical specifications.
No datasheet is available for this part.