The A201302-07CA is a 2-contact terminal block with a straight body orientation, suitable for panel mounting. It features a solder termination method and a terminal pitch of 9.53mm. The terminal block operates within a temperature range of -40°C to 105°C and has a maximum current rating of 30A and a maximum voltage rating of 300V.
Eaton A201302-07CA technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 2 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
Download the complete datasheet for Eaton A201302-07CA to view detailed technical specifications.
No datasheet is available for this part.