20-position, single-row ZIF/LIF connector with a 9.53mm pitch, designed for flexible flat cable (FFC) or flexible printed circuit (FPC) applications. Features a straight, panel/chassis mount orientation with solder termination. Rated for 30A current and 300V voltage, operating between -40°C and 105°C. Constructed with a black thermoplastic insulator and housing, achieving UL94 V-0 flammability. Supports wire gauges from 12AWG to 22AWG and is RoHS compliant.
Eaton A20132007 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | A2000 |
| Termination | Solder |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A20132007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.