Barrier strip terminal block with 13 circuits and 13 contacts, featuring a straight orientation and 9.53mm pitch. Rated for 30A and 300V, this black thermoplastic component offers a wide operating temperature range from -40°C to 105°C. Designed for panel, chassis, or cable mounting, it supports wire gauges from 12AWG to 22AWG with solder termination. The housing boasts a UL94 V-0 flammability rating.
Eaton A201413RC technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Number of Wire Entries | 13 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | No |
| Series | A2000 |
| Termination | Solder |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton A201413RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.