5-position, straight, through-hole mounted barrier strip connector with 9.53mm pitch. Features a 30A current rating and 300V voltage rating, designed for solder termination. Constructed with a black thermoplastic housing, it offers a wide operating temperature range from -40°C to 105°C and is UL94 V-0 flammability rated. Accommodates wire gauges from 12AWG to 22AWG and is lead-free and RoHS compliant.
Eaton A20220507 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | A2000 |
| Termination | Solder |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A20220507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.