Eaton A207006R42DR technical specifications.
| Color | Black |
| Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Packaging | Bulk |
| Pitch | 9.52mm |
| Series | A2000 |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A207006R42DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.