Eaton A207109-03 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 9 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton A207109-03 to view detailed technical specifications.
No datasheet is available for this part.