The Eaton A207109-R77 is a 9-contact right angle terminal block with a termination method of solder. It has a terminal pitch of 9.53 and is designed for through hole mounting. The terminal block operates within a temperature range of -40 to 105 degrees Celsius and has a maximum current rating of 30A and a maximum voltage rating of 300V.
Eaton A207109-R77 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 9 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton A207109-R77 to view detailed technical specifications.
No datasheet is available for this part.