This 10-contact terminal block features a straight body orientation and is designed for through-hole mounting. It has a terminal pitch of 9.53mm and can operate within a temperature range of -40°C to 105°C. The block is rated for a maximum current of 30A and a maximum voltage of 300V.
Eaton A207110-07MP technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 10 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton A207110-07MP to view detailed technical specifications.
No datasheet is available for this part.