Eaton A207324R42AB technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Rows | 1 |
| Number of Wire Entries | 24 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | A2000 |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A207324R42AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.