General terminal block featuring 6 positions and 0.375-inch pitch. Rated for 30A and 300V, this component utilizes solder termination with a straight, right-angle orientation for through-hole mounting. Constructed with a black thermoplastic housing and steel contacts, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating.
Eaton A207406-07CARC technical specifications.
| Color | Black |
| Contact Material | Steel |
| Current Rating | 30A |
| Depth | 16.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 58.67mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | A2000 |
| Termination | Solder |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton A207406-07CARC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.