The Eaton A209108 is an 8-contact terminal block with a terminal pitch of 9.53mm and a straight body orientation. It is designed for panel mount applications and can operate between -40°C and 105°C. The terminal block has a maximum current rating of 30A and a maximum voltage rating of 300V. It is suitable for use in a variety of applications requiring a reliable and secure connection.
Eaton A209108 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 8 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Termination Method | Faston |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton A209108 to view detailed technical specifications.
No datasheet is available for this part.