
3-position, 1-row barrier strip terminal block with straight orientation. Features 11.1mm pitch, 30A current rating, and 600V voltage rating. Solder turret termination accepts wire gauges from 12AWG to 22AWG. Constructed with black thermoplastic insulation, rated UL94 V-0 for flammability. Panel or chassis mountable, operating temperature range of -40°C to 105°C. RoHS compliant.
Eaton A301103 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | A3000 |
| Termination | Solder |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A301103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.