
General purpose terminal block featuring 4 positions and a 11.1mm pitch. Rated for 600V and 30A, this straight, panel-mount unit utilizes solder turret termination for wire gauges from 12AWG to 22AWG. Constructed with black thermoplastic insulation, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 105°C.
Eaton A301104 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | A3000 |
| Termination | Solder |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A301104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.