
This 8-position terminal block from Eaton features a thermoplastic housing with a black finish and a maximum operating temperature range of -40°C to 105°C. It is designed for panel or chassis mounting and is available in a bulk packaging quantity of 100. The terminal block is RoHS compliant and has a voltage rating of 600V with a current rating of 30A. The wire entries are rated for 12AWG to 22AWG gauge.
Eaton A30110804 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | Yes |
| Series | A3000 |
| Termination | Solder |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A30110804 to view detailed technical specifications.
No datasheet is available for this part.