The Eaton A3012761-1 is a 7-contact barrier strip with a terminal pitch of 11.1mm. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 105°C. The strip has a maximum current rating of 30A and a maximum voltage rating of 600V. It is suitable for use in a variety of applications, including industrial and commercial settings.
Eaton A3012761-1 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 7 |
| Terminal Pitch | 11.1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 30A |
| Max Voltage Rating | 600V |
Download the complete datasheet for Eaton A3012761-1 to view detailed technical specifications.
No datasheet is available for this part.