Eaton A3012771-2 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 7 |
| Terminal Pitch | 11.1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 30A |
| Max Voltage Rating | 600V |
Download the complete datasheet for Eaton A3012771-2 to view detailed technical specifications.
No datasheet is available for this part.