
The A30130703MP is a 7-position FFC/FPC connector with a voltage rating of 600V and a current rating of 30A. It features a thermoplastic insulation material and a black housing color. The connector is designed for panel and chassis mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a wire gauge range of 12AWG to 22AWG.
Eaton A30130703MP technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | Yes |
| Series | A3000 |
| Termination | Solder |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A30130703MP to view detailed technical specifications.
No datasheet is available for this part.