This terminal block features a 600V voltage rating and 30A current rating, making it suitable for high-power applications. It has a thermoplastic insulation material and is UL94 V-0 flammability rated. The block is available in a bulk packaging quantity of 500 units and is RoHS compliant. It can be mounted on a panel or chassis using a through-hole termination method, and is rated for operation between -40°C and 105°C.
Eaton A30140307WRRC technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis, Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | Yes |
| Series | A3000 |
| Termination | Solder |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A30140307WRRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.