Eaton A30210304MP8 technical specifications.
| Housing Color | Black |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Radiation Hardening | No |
| Series | A3000 |
| Termination | Solder |
| Weight | 0.016oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton A30210304MP8 to view detailed technical specifications.
No datasheet is available for this part.