Eaton A302104 technical specifications.
| Terminal Pitch (mm) | 11.1 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 66.29 |
| Product Depth (mm) | 16.5 |
| Product Height (mm) | 19.81 |
| Type | Barrier Strip |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 30A |
| Max Voltage Rating | 600V |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton A302104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.